The EPM3064 is an industrial-grade field-programmable gate array (FPGA) with 44 terminals and a quad terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, a minimum voltage of 3V, and a maximum voltage of 3.6V. The device has a maximum clock frequency of 100 MHz and features 34 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM3064ALI44-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 34 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM3064ALI44-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.