
The EPM3064ATC100-10N is a commercial-grade FPGA from Altera, featuring 100 terminals in a TQFP-100 package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 3.3V supply voltage. The device can handle clock frequencies up to 100MHz and provides 66 I/O lines for connectivity. The JEDEC package code is S-PQFP-G100, indicating a 100-pin quad flat package with a 14x14mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM3064ATC100-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM3064ATC100-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3064ATC100-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.