The EPM3064ATC100-4N is a 100-pin TQFP commercial temperature FPGA from Altera with 66 I/O lines and a supply voltage of 3.3V. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum clock frequency of 222.2 MHz. It is available in a 14x14mm package with a quad terminal position. The EPM3064ATC100-4N is a commercial-grade device, suitable for general-purpose use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM3064ATC100-4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM3064ATC100-4N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 222.2 |
| Number of I/O Lines | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3064ATC100-4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.