The EPM3064ATC100-7 is a commercial temperature FPGA from Altera with 100 terminals in a 14x14mm TQFP-100 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 135.1 MHz. The device has 66 I/O lines and requires a supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM3064ATC100-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM3064ATC100-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 135.1 |
| Number of I/O Lines | 66 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM3064ATC100-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.