The EPM3128ATC144-5N is a commercial temperature FPGA from Altera with 144 terminals and a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 192.3 MHz. The device is supplied with a nominal voltage of 3.3V and has a pin count of 144. It is packaged in a TQFP-144 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM3128ATC144-5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 192.3 |
| Number of I/O Lines | 96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3128ATC144-5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.