The EPM3128ATC144-7 is a commercial temperature range FPGA from Altera, featuring 144 terminals in a TQFP-144 package. It operates at a supply voltage of 3.3V, with a maximum frequency of 129.9 MHz. The device has 96 I/O lines and is available in a quad terminal position. The operating temperature range is from 0 to 70 degrees Celsius, making it suitable for a variety of applications. The JEDEC package code is S-PQFP-G144, with dimensions of 20mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM3128ATC144-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 129.9 |
| Number of I/O Lines | 96 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3128ATC144-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.