The EPM3128ATC144-7N is a commercial temperature grade field-programmable gate array (FPGA) from Altera. It has 144 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It can handle a clock frequency of up to 129.9 MHz. The FPGA has 96 I/O lines and is packaged in a 20mm x 20mm TQFP-144 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM3128ATC144-7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 129.9 |
| Number of I/O Lines | 96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3128ATC144-7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.