
The EPM3256AQC208-10N is a commercial temperature grade FPGA from Altera, featuring 208 terminals and a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 95.2 MHz. The device is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The FPGA has 158 I/O lines and is packaged in a 28x28mm QFP-208 plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM3256AQC208-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM3256AQC208-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95.2 |
| Number of I/O Lines | 158 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3256AQC208-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.