The EPM3256ATC144-7N is a commercial temperature quad flatpack FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It has 144 terminals and a supply voltage range of 3 to 3.6 volts. The device operates at a maximum clock frequency of 126.6 MHz and has 116 I/O lines. The package dimensions are 20mm in width and length, and it is available in a JEDEC package code S-PQFP-G144.
Sign in to ask questions about the Altera EPM3256ATC144-7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM3256ATC144-7N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 126.6 |
| Number of I/O Lines | 116 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3256ATC144-7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.