The EPM3512AFC256-10N is a commercial temperature FPGA from Altera with 256 pins and 208 I/O lines. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 17mm x 17mm S-PBGA-B256 package type. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM3512AFC256-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 208 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3512AFC256-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.