
The EPM3512AQC208-10N is a commercial-grade, 3.3V, quad 208-pin QFP from Altera. It has a maximum operating temperature of 70C and a minimum operating temperature of 0C. The device has 208 terminals and a terminal position of quad. It measures 28mm in width and 28mm in length. The EPM3512AQC208-10N is a type of microcontroller, microprocessor, and FPGA, and is classified under semiconductors and integrated circuits.
Altera EPM3512AQC208-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 172 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3512AQC208-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.