The EPM3512AQC208-7 is a commercial temperature grade quad QFP FPGA from Altera with 208 terminals and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device is packaged in a 28mm x 28mm plastic quad flat pack with 172 I/O lines. It operates within a temperature range of 0 to 70 degrees Celsius.
Altera EPM3512AQC208-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 172 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3512AQC208-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.