The EPM5032SC-25 is a 28-pin commercial temperature PAL-type field-programmable gate array (FPGA) from Altera. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device features 16 outputs, 24 inputs, and 16 I/O lines, with a maximum clock frequency of 62.5 MHz. The FPGA is packaged in a 28-pin R-PDSO-G28 package with dimensions of 7.5mm in width and 17.9mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 16 |
| Clock Frequency-Max | 62.5 |
| Number of Inputs | 24 |
| Number of I/O Lines | 16 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |