The EPM5064JC44-1 is a commercial temperature FPGA with 44 terminals in a windowed, ceramic LCC-44 package. It operates over a temperature range of 0 to 70 degrees Celsius and can handle a maximum clock frequency of 50 MHz. The device has 28 I/O lines and requires a supply voltage between 4.75 and 5.25 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 28 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |