The EPM5128GM883B is a 68-terminal FPGA from Altera with a military temperature grade and a PGA68 package. It operates at a maximum temperature of 125 degrees Celsius and a minimum of -55 degrees Celsius. The device has 52 I/O lines and a maximum clock frequency of 33.3 MHz, with a nominal supply voltage of 5V. The FPGA is available in a 27.94mm x 27.94mm package with a perpendicular terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 27.94 |
| Length | 27.94 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 33.3 |
| Number of I/O Lines | 52 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |