The EPM5128JC-1 is a commercial temperature FPGA with 68 terminals and a quad terminal position. It operates at a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum clock frequency of 50MHz and 52 I/O lines. It is packaged in a windowed, ceramic LCC-68 package. The EPM5128JC-1 is suitable for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Altera EPM5128JC-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.