The EPM5128LC is a commercial temperature FPGA with 68 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It requires a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device can operate at a maximum clock frequency of 33.3 MHz. The EPM5128LC is available in a LCC-68 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33.3 |
| Number of I/O Lines | 52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |