The EPM5128LC68 is a commercial temperature FPGA with 68 terminals, a quad terminal position, and a JEDEC package code of S-PQCC-J68. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 33.3 MHz. The device has 52 I/O lines and is supplied with a nominal voltage of 5V, a minimum voltage of 4.75V, and a maximum voltage of 5.25V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33.3 |
| Number of I/O Lines | 52 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |