The EPM5128LI-2 is a 68-pin industrial-grade field-programmable gate array (FPGA) from Altera. It features 52 I/O lines and operates at a maximum clock frequency of 40 MHz. The device is designed to withstand temperatures ranging from -40°C to 85°C and is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The EPM5128LI-2 is packaged in a plastic LCC-68 package.
Altera EPM5128LI-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.