The EPM570F256C5N is a 256-pin FPGA from Altera, operating within a temperature range of 0 to 85 degrees Celsius. It requires a supply voltage between 2.375 and 2.625 volts. This device features 160 I/O lines. The FPGA is packaged in a 17 x 17 mm, 1 mm pitch, lead-free S-PBGA-B256 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM570F256C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 160 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM570F256C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.