The EPM570GF100I5N is a 100-terminal FPGA from Altera, featuring a supply voltage range of 1.71 to 1.89V and 76 I/O lines. It is packaged in the S-PBGA-B100 package, measuring 11mm by 11mm with a 1mm pitch. This lead-free package is suitable for high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM570GF100I5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 11 |
| Length | 11 |
| Pin Count | 100 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM570GF100I5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.