The EPM570M100C5N is a 100-pin S-PBGA-B100 FPGA from Altera with 76 I/O lines, operating over a supply voltage range of 2.375 to 2.625V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is mounted on the bottom and has a lead-free package with a 0.50mm pitch. It is suitable for use in a variety of applications requiring high-performance digital logic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM570M100C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM570M100C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.