
The EPM570T100C5N is a 100-pin quad flatpack FPGA from Altera, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. The device features 76 I/O lines and is packaged in a 16 x 16 mm, 0.50 mm pitch, lead-free TQFP-100 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM570T100C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 76 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM570T100C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.