This 100-terminal quad FPGA from Altera features a JEDEC package code of S-PQFP-G100, with a width and length of 14mm. It operates within a supply voltage range of 2.375 to 2.625V and has 76 I/O lines. The device is packaged in a 16x16mm, 0.50mm pitch, lead-free TQFP-100.
Sign in to ask questions about the Altera EPM570T100I5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM570T100I5N technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM570T100I5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.