The EPM570T144C4N is a quad-quad FPGA from Altera, featuring 116 I/O lines and a 144-pin count. It operates within a temperature range of 0 to 85°C and is supplied with a voltage between 2.375 and 2.625V. The device is packaged in a 22 x 22 mm, 0.50 mm pitch, lead-free TQFP-144.
Altera EPM570T144C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 116 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.