The EPM7032AETC44-10N is a commercial temperature FPGA with 44 terminals in a TQFP-44 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 103.1 MHz. The device has 36 I/O lines and is powered by a 3.3V supply voltage. It is suitable for use in commercial temperature applications.
Altera EPM7032AETC44-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 103.1 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7032AETC44-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.