The EPM7032AETC44-7 is a commercial temperature PLA-type field-programmable gate array (FPGA) from Altera. It features 44 terminals in a quad terminal position and operates between 0°C and 70°C. The device has a maximum clock frequency of 138.9 MHz and supports 36 inputs, 36 outputs, and 36 I/O lines. It is available in a 10mm x 10mm LQFP package type.
Altera EPM7032AETC44-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 36 |
| Clock Frequency-Max | 138.9 |
| Number of Inputs | 36 |
| Number of I/O Lines | 36 |
| Architecture | PLA-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7032AETC44-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.