The EPM7032BUC49-5 is a commercial temperature FPGA with 49 terminals, operating at a supply voltage of 2.375-2.625V and a maximum clock frequency of 303MHz. It is packaged in a 7x7mm LFBGA49 package. The device has 36 I/O lines and is suitable for use in a variety of applications. The operating temperature range is 0-70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7032BUC49-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 49 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 7 |
| Length | 7 |
| Pin Count | 49 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 303 |
| Number of I/O Lines | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7032BUC49-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.