The EPM7032STC44-10N is a 44-pin quad LQFP FPGA from Altera. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is powered by a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. It can handle clock frequencies of up to 125 MHz and features 36 I/O lines. The FPGA is packaged in a 10mm x 10mm LQFP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |