The EPM7032TC44-12 is a commercial temperature FPGA with 44 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum clock frequency of 125 MHz and 36 I/O lines. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The EPM7032TC44-12 is available in a 10x10mm LQFP package type.
Altera EPM7032TC44-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 36 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7032TC44-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.