The EPM7032VLC44-12 is a 44-pin commercial temperature FPGA from Altera, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The device features a maximum clock frequency of 90.9MHz and 32 I/O lines. The FPGA is packaged in a quad terminal configuration with a JEDEC package code of S-PQCC-J44 and a package type of QCCJ, LDCC44, .7SQ.
Checking distributor stock and pricing after the page loads.
Altera EPM7032VLC44-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 90.9 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |