The EPM7064AETC100-7 is a 100-pin quad PLA-type field-programmable gate array (FPGA) from Altera. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 68 inputs, 68 outputs, and 68 I/O lines, with a maximum clock frequency of 135.1 MHz. It is supplied with a nominal voltage of 3.3V, a minimum voltage of 3V, and a maximum voltage of 3.6V.
Altera EPM7064AETC100-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 68 |
| Clock Frequency-Max | 135.1 |
| Number of Inputs | 68 |
| Number of I/O Lines | 68 |
| Architecture | PLA-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064AETC100-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.