The EPM7064LC44-15 is a commercial temperature grade field-programmable gate array (FPGA) from Altera. It has 44 terminals and operates at a supply voltage of 5V, with a maximum frequency of 100MHz. The device is available in a quad terminal position and has a JEDEC package code of S-PQCC-J44. The FPGA is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7064LC44-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064LC44-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.