The EPM7064LC68-15 is a commercial grade field-programmable gate array (FPGA) from Altera, operating within a temperature range of 0 to 70 degrees Celsius. It features 68 terminals in a quad terminal position and measures 24.2316mm in width and length. The device can handle a maximum clock frequency of 100MHz and has 52 I/O lines. It is available in a plastic LCC-68 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7064LC68-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064LC68-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.