This 100-pin quad QFP FPGA from Altera features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The device has a maximum clock frequency of 125 MHz and 68 I/O lines.
Altera EPM7064QC100-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064QC100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.