The EPM7064SLC44-10N is a commercial temperature, 44-pin quad flat package integrated circuit from Altera. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device can handle a maximum clock frequency of 125 MHz and features 36 I/O lines. The package dimensions are 16.5862mm in width and length, with a pin count of 44.
Altera EPM7064SLC44-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064SLC44-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.