The EPM7064SLC44-5N is a 44-pin quad flat no-lead (QFN) field-programmable gate array (FPGA) from Altera. It operates at a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The FPGA has a maximum clock frequency of 250MHz and a commercial temperature grade. It has 36 I/O lines and is available in a 16.5862mm x 16.5862mm package.
Altera EPM7064SLC44-5N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 250 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064SLC44-5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.