The EPM7064STC100-5 is a commercial temperature FPGA from Altera with 100 pins in a TQFP-100 package. It operates over a temperature range of 0 to 70 degrees Celsius and can handle a maximum clock frequency of 250 MHz. The device has 68 I/O lines and is powered by a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7064STC100-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7064STC100-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 250 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064STC100-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.