The EPM7064STC100-5F is a 100-pin quad flat package FPGA from Altera, operating within a commercial temperature grade. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device requires a supply voltage between 4.75V and 5.25V, with a nominal voltage of 5V. It can operate at a maximum clock frequency of 250MHz and features 68 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7064STC100-5F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7064STC100-5F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 250 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064STC100-5F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.