The EPM7064STC44-10N is a commercial temperature FPGA with 44 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 125 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. It features 36 I/O lines and is packaged in a 10mm x 10mm LQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7064STC44-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7064STC44-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064STC44-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.