The EPM7064STI100-7 is a 100-pin TQFP industrial-grade FPGA from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device has 68 I/O lines and can operate at a maximum clock frequency of 166.7MHz. It is packaged in a 14x14mm TQFP-100 package.
Altera EPM7064STI100-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 166.7 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064STI100-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.