The EPM7096LC84-3 is a quad 64-bit FPGA from Altera, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features 84 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J84. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The QCCJ package type has dimensions of 29.3116mm in width and length.
Sign in to ask questions about the Altera EPM7096LC84-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7096LC84-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7096LC84-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.