The EPM7096LC84-7 is a commercial-grade, 84-pin LCC package FPGA from Altera. It operates within a temperature range of 0°C to 70°C and is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device supports a maximum clock frequency of 166.7MHz and features 64 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7096LC84-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 166.7 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7096LC84-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.