The EPM7096QC100-10 is a commercial temperature FPGA with 100 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum clock frequency of 125 MHz and is supplied with a nominal voltage of 5V. The JEDEC package code is R-PQFP-G100, and the package type is a 100-pin QFP with dimensions 0.7 x 0.9 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7096QC100-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 76 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7096QC100-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.