The EPM7128AEFC100-10 is a commercial-grade FPGA from Altera, featuring a 100-pin S-PBGA-B100 package and a maximum operating temperature of 70 degrees Celsius. It has 84 I/O lines and operates at a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device can handle a maximum clock frequency of 98 MHz and has a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128AEFC100-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7128AEFC100-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 11 |
| Length | 11 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 98 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128AEFC100-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.