The EPM7128AEFC100-10N is a commercial-grade FPGA from Altera, featuring 100 terminals and 84 I/O lines. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device has a maximum clock frequency of 98 MHz and is packaged in a 100-pin S-PBGA-B100 fine line BGA. This FPGA is suitable for a variety of applications requiring high-performance processing and flexibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128AEFC100-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7128AEFC100-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 11 |
| Length | 11 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 98 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128AEFC100-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.