The EPM7128AETC100-10 is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It has 100 terminals and a quad terminal position. The device operates on a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The FPGA has a maximum clock frequency of 98 MHz and 84 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128AETC100-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 98 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128AETC100-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.