The EPM7128AETC100-5 is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It features 100 terminals in a quad terminal position and a JEDEC package code of S-PQFP-G100. The device operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 192.3 MHz. It also has 84 I/O lines and is available in a 14mm x 14mm TQFP-100 package.
Altera EPM7128AETC100-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 192.3 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128AETC100-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.