The EPM7128AETI100-7 is a 100-pin industrial PLA-type field-programmable gate array (FPGA) from Altera. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 100 terminals in a quad terminal position and is packaged in a 14mm x 14mm LFQFP. It can handle a maximum clock frequency of 129.9 MHz and features 84 inputs, 84 outputs, and 84 I/O lines. The FPGA is powered by a 3.3V supply voltage, with a minimum and maximum voltage of 3V and 3.6V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128AETI100-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 84 |
| Clock Frequency-Max | 129.9 |
| Number of Inputs | 84 |
| Number of I/O Lines | 84 |
| Architecture | PLA-TYPE |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128AETI100-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.