The EPM7128ATC100-12 is a commercial-grade field-programmable gate array (FPGA) with 100 terminals in a QUAD terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device has a maximum clock frequency of 72.5 MHz and features 84 I/O lines. It is packaged in a 14x14mm S-PQFP-G100 package type, which is a 100-pin thermal quad flat pack.
Altera EPM7128ATC100-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 72.5 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.